WorkPro WP222005 Hex head Allen bit set 1.5-10 mm Screwdriver Bits & Holders

MPN
WP222005
Brand
WorkPro
EAN-13
6914280004525
Order Code
18-5437
Country of Origin
China

Discontinued


WorkPro WP222005 is a comprehensive hex head Allen bit set designed for precision work in various engineering applications. This long version set includes Allen bits sized 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, and 10 mm, providing extensive coverage for tasks requiring metric hexagonal fastener engagement. Crafted from durable materials, these bits deliver reliable performance in automotive repair, machinery maintenance, and assembly operations where precise torque application is crucial. The inclusion of long bits enhances accessibility to recessed or obstructed screws, making this set an essential tool for professionals requiring flexibility and versatility in confined spaces.
Type Allen bit set (long version)
Contains Wood And/Or Paper No
Content 1
Downforce Hex head
ESD Safe No
FSC Or PEFC Certified No
Length Variousmm
Material Chromium-vanadium steel
Product Type Allen bit set (long version)
Reach Verified No
VDE/1000V Approved No

Trustpilot