WorkPro WP215025 Mitre Saw 410mm Ergonomic Design for Precise Cuts

MPN
WP215025
Brand
WorkPro
EAN-13
6914280003085
Order Code
11-1187
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The WorkPro WP215025 Mitre saw is a 410 mm hand held saw designed for precision wood cutting. This wood saw features a robust construction ideal for making angled cuts with accuracy. It is commonly used in carpentry projects for cutting mouldings and trim.
Type Mitre saw
Length 300mm
Height 148mm
Material (handle) ABS plastic
Number of teeth (per inch) 24
Plastic free packaging Plastic-free packaging
Weight 540g

Reviews

Be the first to submit a review

Trustpilot