WorkPro WP214017 Plate shears Tin Snips 250 mm Straight Precision Scissors

MPN
WP214017
Brand
WorkPro
EAN-13
6914280003702
Order Code
18-5427
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

WorkPro WP214017 is a high-precision tin snip designed for straight cutting applications. These plate shears feature a 250 mm length, optimised for delivering durable and precise cuts in sheet metal and other thin materials. Engineered for efficiency and reliability, the shears are composed of hardened steel to ensure longevity and resistance to wear. These tin snips are particularly applicable in industries such as construction, automotive repair, and HVAC where precision cutting of metal sheets and components is critical. The ergonomic design enhances comfort and control, which is essential for precise engineering tasks.
Type Shears
Type of Cut Straight Cut
Overall Length 250mm
Length 250mm
Material Chromium-vanadium steel
Product Type Tin snip
Weight 375g

Reviews

Be the first to submit a review

Trustpilot