WorkPro WP214015 Plate shears right-handed metal 250mm

MPN
WP214015
Brand
WorkPro
EAN-13
6914280015439
Order Code
18-5425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

WorkPro WP214015 is a precision-engineered tool designed for cutting sheet metal, specifically categorised as right-handed plate shears. These tin snips have a cutting length of 250 mm, making them suitable for both professional and industrial applications requiring accurate shearing of thin metal sheets or plates. Manufactured with high-quality steel, the WorkPro WP214015 offers durability and resistance to wear, ensuring a long service life even under rigorous use. It is particularly beneficial in the fields of automotive repair, HVAC installation, and construction where detailed metalwork is necessary. The ergonomic design reduces user fatigue, providing enhanced control and efficiency during repeated cutting tasks.
Type Shears
Type of Cut Right Handed
Overall Length 250mm
Length 250mm
Material Chromium-vanadium steel
Product Type Tin snip
Weight 380g

Reviews

Be the first to submit a review

Trustpilot