WorkPro WP214006 Kitchen scissors 255 mm length durable

MPN
WP214006
Brand
WorkPro
EAN-13
6914280015385
Order Code
18-5423
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

WorkPro's WP214006 Kitchen Scissors, measuring 255 mm in length, are engineered for durability and versatile use, making them an essential tool in various kitchen applications. Crafted with precision, these scissors feature stainless steel blades that ensure a sharp and resilient cutting edge, suitable for intricate tasks such as slicing herbs, cutting twine, or opening packaging. The ergonomic handles provide comfort and a secure grip, reducing hand fatigue during repetitive use. Typically utilised in both domestic and professional culinary environments, these scissors serve effectively in food preparation and other general-purpose cutting tasks, ensuring consistent performance and reliability.
Type Kitchen scissors
Length 255mm
Blade Material Stainless steel
Colour Red, Blue
Content 1
Stainless Yes
Width 106mm

Reviews

Be the first to submit a review

Trustpilot