WorkPro WP214001 scissors all-purpose 200 mm

MPN
WP214001
Brand
WorkPro
EAN-13
6914280003801
Order Code
18-5419
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

WorkPro WP214001 all-purpose scissors are a versatile cutting tool designed for a range of applications. With a total length of 200 mm, these scissors are built for precision and durability, featuring hardened stainless steel blades that ensure long-lasting sharpness and resistance to corrosion. The ergonomic handle design provides improved grip and comfort during extended use, making them suitable for tasks in both industrial and domestic settings. These scissors are engineered for precision cutting in various materials such as paper, fabric, and thin plastics, often utilised in environments like workshops, offices, and crafting spaces where reliable and efficient cutting tools are essential.
Type All-purpose scissors
Length 200mm
Blade Material Stainless steel
Colour Red
Content 1
Stainless Yes

Reviews

Be the first to submit a review

Trustpilot