WorkPro WP213012 Self-Charging Retractable Universal Knife 1 piece

MPN
WP213012
Brand
WorkPro
EAN-13
6914280002934
Order Code
11-1178
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WorkPro WP213012 is a self-charging, retractable universal knife designed for versatility and convenience. Its main features include a built-in self-charging mechanism and a retractable blade for safety. This cutter is ideal for a range of applications including DIY projects, general maintenance, and packaging tasks.
Type Cutter
Blade Width 40mm
Colour Silver, Blue, Red
Dim (L x W x H) 175 x 40 x 20 mm
Height 20mm
Length 175mm
Number of Blades 5
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot