WorkPro WP213007 Aluminium auto-retracting safety knife silver cutter

MPN
WP213007
Brand
WorkPro
EAN-13
6914280002965
Order Code
18-5418
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

WorkPro WP213007 is an aluminium auto-retracting safety knife designed for precise and efficient cutting tasks. The cutter's housing is constructed from durable aluminium, ensuring long-lasting performance in rigorous environments. Its auto-retracting mechanism enhances user safety by retracting the blade automatically when not in use, reducing the risk of accidental injury. A versatile tool suitable for professional and industrial applications, it is commonly utilised in packaging, warehousing, and manufacturing settings where safety and precision are paramount. This single-unit silver cutter is engineered to provide dependable operation, making it an essential addition to the toolkit of engineers and technicians who prioritise safety without compromising on efficiency.
ESD Safe No
Length 152mm
VDE Safe No
Content 1
Dimensions (L x W x H) 152 x 35 x 23 mm
Height 23mm
Material Aluminium alloy
No. of blades 1
Product Type Retractable knife
Width 35mm

Reviews

Be the first to submit a review

Trustpilot