WorkPro WP213006 utility knife aluminium retractable

MPN
WP213006
Brand
WorkPro
EAN-13
6914280015262
Order Code
18-5417
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

WorkPro WP213006 is an aluminium retractable utility knife known for its robust design and precision cutting capabilities. The knife features a durable aluminium body that provides strength while maintaining a lightweight structure, ensuring ease of handling during extended use. Its retractable blade offers enhanced safety when not in operation and allows for variable cutting depths, catering to different materials and tasks. Common applications include cutting through cardboard, plastic, and other materials in construction, manufacturing, and industrial settings where precise and efficient cutting tools are essential.
ESD Safe No
Length 160mm
VDE Safe No
Content 1
Dimensions (L x W x H) 160 x 37 x 21 mm
Height 21mm
Material Aluminium alloy
No. of blades 1
Product Type Retractable knife
Width 37mm

Reviews

Be the first to submit a review

Trustpilot