WorkPro WP213004 Universal SK2 Knife Blades 100 Pack High Durability

MPN
WP213004
Brand
WorkPro
EAN-13
6914280004204
Order Code
11-1173
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

WorkPro manufactures the WP213004 cutter spare blade, renowned for its SK2 steel construction offering durability and sharpness. These universal knife blades are ideal for precise cutting in various materials such as cardboard and plastic. The design allows for easy replacement, making it a reliable choice for both professional and DIY applications.
Type Cutter spare blade
Blade Width 28mm
Dim (L x W x H) 124 x 28 x 75 mm
Height 75mm
Length 124mm
Number of Blades 100
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot