WorkPro WP213002 10-piece SK5 Blades for Carpet Paper Plastic Cutting

MPN
WP213002
Brand
WorkPro
EAN-13
6914280004136
Order Code
11-1172
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

WorkPro manufactures the WP213002 cutter spare blade, known for its standard universal design using durable SK5 steel. These blades are ideal for precise cutting tasks in various professional and DIY applications. The 10-piece set ensures long-lasting use and versatility for multiple cutting tools.
Type Cutter spare blade
Blade Width 28.5mm
Dim (L x W x H) 75 x 28.5 x 20 mm
Height 20mm
Length 75mm
Number of Blades 10
Plastic free packaging Plastic-free packaging
Weight 49g

Reviews

Be the first to submit a review

Trustpilot