WorkPro W032019WE 100mm C-Clamp Max Span 100mm Length 210mm

MPN
2465027
Brand
WorkPro
EAN-13
4064161195476
Order Code
11-1152
Country of Origin
China
View Full Product Range (6)

Discontinued


The WorkPro W032019WE is a sturdy 100 mm C-clamp with a maximum span width of 100 mm and a total length of 210 mm, perfect for secure gripping tasks. This clamp features a nosing length of 100 mm, providing stable coverage for various materials. Ideal for woodworking and metalworking, it ensures a firm and precise hold.
Type C Clamp
Jaw Opening 100mm
Length 210mm
Nosing 100mm
Plastic free packaging Plastic-free packaging
Tension 6370N
Weight 0.877kg
Width 112mm

Trustpilot