WorkPro W032018WE C-Clamp 75mm Span 167mm Length Durable Grip

MPN
2465026
Brand
WorkPro
EAN-13
4064161195469
Order Code
11-1151
Country of Origin
China
View Full Product Range (6)

Discontinued


The WorkPro C-Clamp is a robust tool with a 75 mm span width and a product length of 167 mm. It is ideal for securely holding materials in place during woodworking or metalworking projects. The nosing length of 75 mm ensures a firm grip on varied workpieces.
Type C Clamp
Jaw Opening 75mm
Length 167mm
Nosing 75mm
Plastic free packaging Plastic-free packaging
Tension 4900N
Weight 0.622kg
Width 94mm

Trustpilot