WorkPro W018054WE Scraper Spare Part for Glass & Tile 89mm 1piece

MPN
2464212
Brand
WorkPro
EAN-13
4064161194011
Order Code
11-1146
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

WorkPro provides the Scraper spare blade, a robust part measuring 89 mm. This blade is typically used for glass and tile applications, ensuring precision and clean finishes. The part number W018054WE identifies this essential component for efficient maintenance work.
Type Scraper spare blade
Length 114mm
Blade Width 18mm
Dim (L x W x H) 114 x 22 x 8 mm
Factory colour Chrome
Height 8mm
Number of Blades 5
Plastic free packaging Plastic-free packaging
Weight 0.036kg
Width 22mm

Reviews

Be the first to submit a review

Trustpilot