WorkPro W018002WE Retractable Scraper 40mm Durable and Convenient

MPN
2443714
Brand
WorkPro
EAN-13
4064161192116
Order Code
11-1143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

WorkPro produces the W018002WE Retractable Scraper with a 40 mm blade. The scraper features a retractable mechanism for safety and convenience. It is ideal for removing paint, stickers, or other residues from surfaces.
Type Scraper
Blade Length 40mm
Dimensions (L x W x H) 160 x 45 x 35 mm
Height 35mm
Length 160mm
Number 1
Plastic free packaging Plastic-free packaging
Tip Shape Flat
Weight 0.13kg
Width 45mm

Reviews

Be the first to submit a review

Trustpilot