WorkPro W009095WE Tool Kit 27-piece Essential Hand Tools Compact Set

MPN
2464263
Brand
WorkPro
EAN-13
4064161195131
Order Code
11-1148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £28.13 £23.91
10+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

The WorkPro W009095WE tool kit contains 27 assorted tools, ideal for a variety of DIY tasks and repairs around the home. Manufactured by WorkPro, this set is designed for durability and convenience. It's perfect for homeowners and hobbyists looking to manage basic maintenance jobs efficiently.
Type Tool kit
Number of Pieces 27
Dim (L x W x H) 240 x 200 x 50 mm
Height 50mm
Length 240mm
Plastic free packaging Plastic-free packaging
Range of use Workshop
Weight 0.9kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot