WorkPro GSOSSE-4 Cutting disc 230 mm for ceramic marble masonry glass granite

MPN
GSOSSE-4
Brand
WorkPro
EAN-13
6939684813122
Order Code
18-5398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £13.87 £11.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

WorkPro GSOSSE-4 is a cutting disc designed for precision and durability, tailored for a diameter of 230 mm, making it suitable for various abrasive applications. This disc is adept at cutting through a range of materials, including ceramic, marble, masonry, glass, granite, limestone, and other natural stones. Engineered to deliver clean and efficient cuts, it serves well in tasks involving tile cutting, stone masonry, and detailed sculpting work. The disc boasts a robust construction to withstand the demands of professional environments, ensuring longevity and reliability in both industrial and construction settings.
Type Cutting Discs
Diameter (Ø) 230mm
Bore Size 22.23mm
Quantity 1
Thickness 1.8mm

Reviews

Be the first to submit a review

Trustpilot