Wolfgang Warmbier 5510.908 ESD box conductive 100x60x15mm black

MPN
5510.908
EAN-13
2050000057625
Order Code
20-7482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.958
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 811 in stock

Wolfgang Warmbier 5510.908 ESD box is a black, conductive storage solution, expertly engineered to protect sensitive electronic components from electrostatic discharge. Sized at 100 x 60 x 15 millimetres, this box is specifically crafted as a CMOS IC storage container, offering reliable shielding to preserve the integrity of active components. Its design makes it suitable for use in environments requiring stringent ESD protection, such as electronics assembly and testing areas, particularly within an Electrostatic Protected Area (EPA). Widely utilised in electronic manufacturing and maintenance settings, the ESD box ensures critical components are safeguarded against electrostatic damage, thereby enhancing their longevity and performance reliability.
Type ESD Box
Length 60mm
Width 100mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot