Wolfgang Warmbier 5510.907 ESD box conductive LxWxH 200x140x50mm black

MPN
5510.907
EAN-13
2050003016360
Order Code
20-7481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

Wolfgang Warmbier 5510.907 is a conductive ESD box designed to provide reliable electrostatic discharge protection. Measuring 200 x 140 x 50 mm, this box features a robust construction suitable for safeguarding sensitive electronic components during storage and transport. Its conductive material properties are critical for ESD shielding, ensuring effective prevention of electrostatic build-up that can damage electronic devices. This ESD box is an essential element in ESD protection for environments such as electronic production areas, testing labs, and EPA-compliant facilities, where maintaining product integrity against electrostatic hazards is pivotal.
Type Box with conductive foam
Length 60mm
Width 100mm
Colour Blue/Pink

Reviews

Be the first to submit a review

Trustpilot