Wolfgang Warmbier 5510.903.A20 ESD box 183x127x38mm static-safe storage

MPN
5510.903.A20
EAN-13
2050003016377
Order Code
20-7479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

Wolfgang Warmbier 5510.903.A20 is an ESD box meticulously designed to provide superior electrostatic discharge protection, with dimensions of 183 x 127 x 38 mm. Engineered to ensure the safety of sensitive electronic components, this box offers reliable ESD shielding, making it an essential solution for storing and handling ESD-sensitive devices. Its robust construction is tailored for use in ESD Protected Areas (EPA), facilitating the safe packaging and storage of delicate components typically found in environments such as electronics manufacturing, testing facilities, and repair services. The box effectively mitigates risks associated with ESD, safeguarding electronic assemblies from potential static-induced failures.
Type Box with conductive foam
Length 127mm
Width 200mm
Colour Blue/Pink

Reviews

Be the first to submit a review

Trustpilot