Wolfgang Warmbier 45511001530253 ESD foam 253x153x10mm conductive identifier D

MPN
4551.10.0153.0253
EAN-13
2050003016476
Order Code
20-7474
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Wolfgang Warmbier 4551.10.0153.0253 is a high-quality ESD foam designed to provide effective electrostatic discharge protection and shielding in sensitive environments. Measuring at 253x153x10mm, this conductive foam is specifically engineered for ESD packaging, wrapping, and storage, ensuring the safety of electronic components within an electrostatic protected area (EPA). Its conductive properties facilitate the safe dissipation of static charges, which is vital in preventing damage to electronic devices during handling and storage. This foam is commonly used in the electronics manufacturing and assembly industries, where safeguarding sensitive components from electrostatic phenomena is critical.
Type Conductive foam
Length 253mm
Width 153mm
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot