Wolfgang Warmbier 4550.10.0253 ESD foam conductive 353x253x10mm conductive

MPN
4550.10.0253
EAN-13
2050003028509
Order Code
20-7471
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Wolfgang Warmbier 4550.10.0253 is a conductive ESD foam designed to provide effective electrostatic discharge protection. Measuring 353 mm by 253 mm with a thickness of 10 mm, this foam is engineered to safely dissipate static electricity, offering a reliable shielding solution for sensitive electronic components. Its conductive properties make it suitable for a range of applications, including ESD packaging, wrapping, and storage within electrostatic protected areas (EPAs). Primarily used in environments where static-sensitive devices are handled, it ensures that electronic assemblies remain shielded from ESD hazards during transportation, handling, or storage. This product is critical for maintaining compliance with industry standards that require robust ESD protection measures.
Type Conductive foam
Length 253mm
Width 70mm
Colour Black

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot