Wolfgang Warmbier 4550.06.0300 ESD foam 300x300x6 mm conductive identifier D 4

MPN
4550.06.0300
EAN-13
4016138045147
Order Code
20-7470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

Wolfgang Warmbier 4550.06.0300 is a conductive ESD foam designed for the protection of sensitive electronic components against electrostatic discharge. This foam measures 300x300x6 mm and is coloured black, providing a reliable solution for ESD protection in various industrial settings. With its conductive properties, it is ideal for use in ESD shielding and packaging applications, ensuring safe storage and transportation of active components by mitigating static build-up. This product is particularly pertinent in environments such as electronic production areas and EPA (Electrostatic Protected Areas) where electrostatic control is crucial to prevent component damage.
Type Conductive foam
Length 55mm
Width 353mm
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot