Wolfgang Warmbier 4550.06.0253 ESD foam conductive 353x253x6mm Blk ESD ID: D

MPN
4550.06.0253
EAN-13
2050003016490
Order Code
20-7469
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

Wolfgang Warmbier 4550.06.0253 is a conductive ESD foam designed for robust electrostatic discharge protection in sensitive environments. Measuring 353 mm by 253 mm with a thickness of 6 mm, this foam is engineered to provide effective shielding against ESD, making it ideal for use in Electronics Protection Areas (EPA) where it aids in the prevention of electrostatic damage. This product is particularly suited for ESD packaging, wrapping, and storage applications, ensuring that sensitive electronic components remain safeguarded against unexpected electrostatic events during handling and transportation. The conductive properties of the foam contribute to its effectiveness as a reliable solution for maintaining the integrity of electronic assemblies, maintaining essential ESD control within diverse industrial applications.
Type Conductive foam
Length 253mm
Width 353mm
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot