Wolfgang Warmbier 1250.7004.L Antistatic Mats blue rubber 1200x600mm

MPN
A-64942
Brand
BJZ
EAN-13
4057989649429
Order Code
18-7028
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £174.01 £150.97
10+ £144.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Wolfgang Warmbier 1250.7004.L antistatic mats are engineered specifically for electrostatic discharge (ESD) protection applications and come in a blue rubber composition, with dimensions of 1200 x 600 mm, making them ideal for a variety of controlled environments. These mats provide effective ESD shielding and grounding, also known as earthing, to safeguard sensitive electronic components from electrostatic damage. Utilised extensively in electronic protection areas (EPAs), the mats are a critical component in creating a protective ground to prevent static build-up during operations. Their robust construction and reliable performance make them a suitable choice for labs and manufacturing facilities where electrostatic charge control is essential, complementing similar products such as the BJZ A-64942 ESD anti-fatigue matting, known for its durability and effectiveness.
Type ESD anti-fatigue matting
Length 960mm
Width 660mm
Thickness Not Specified
Colour Black
Dimensions (L x W x H) 960 x 660 x 12 mm
Height 12mm
Material PUR
Range of use ESD
RoHS-compliant Yes

Reviews

Be the first to submit a review

Trustpilot