Wolfcraft Wire Wheel Brushes

Wolfcraft Brand: Wolfcraft

Suitable for power drills. For all fine grinding and polishing jobs. Material brass wire.

Description Image Product Buy Pricing (Ex VAT) Material Diameter Version
Wolfcraft 2100000 Wire Wheel Brush Steel ø 75mm
Wolfcraft 2100000 Wire Wheel Brush Steel ø 75mm
Standard range
Order code: 55-8291
MPN: 2100000

Despatched within 4 working days - 5 in stock
2+ £2.94
10+ £2.75
50+ £2.70
Price per unit Ex VAT
Steel wire 75mm wavy
Wolfcraft 2102000 Wire Wheel Brush Steel ø 100mm
Wolfcraft 2102000 Wire Wheel Brush Steel ø 100mm
Standard range
Order code: 55-8292
MPN: 2102000

Despatched within 4 working days - 19 in stock
2+ £3.18
10+ £3.00
50+ £2.93
Price per unit Ex VAT
Steel wire 100mm
Wolfcraft 2110000 Wire Wheel Brush Brass ø 75mm
Wolfcraft 2110000 Wire Wheel Brush Brass ø 75mm
Standard range
Order code: 55-8293
MPN: 2110000

Despatched within 4 working days - 72 in stock
2+ £3.66
10+ £3.45
50+ £3.38
Price per unit Ex VAT
Brass wire 75mm
Wolfcraft 2701000 Wire Wheel Brush Stainless Steel ø 100mm
Wolfcraft 2701000 Wire Wheel Brush Stainless Steel ø 100mm
Standard range
Order code: 55-8535
MPN: 2701000

Despatched within 4 working days - 3 in stock
1+ £15.43
Price per unit Ex VAT
Stainless steel 100mm

Trustpilot