Wolfcraft 2102000 Wire Wheel Brush Steel ø 100mm

MPN
2102000
Brand
Wolfcraft
EAN-13
4006885210202
Order Code
55-8292
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.18
10+ £3.00
50+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Wolfcraft Wire wheel brushes. Suitable for power drills. For de-rusting and cleaning. For the preparation of soldering and welding jobs. For metals, stone. Material steel wire


  • Category: Wire wheel brushes
  • Suitable for: Power drills
  • Version: wavy
  • Diameter: ø 100mm
  • Shank: ø 6mm
  • Packaging: blister on card
  • Wire fill width: 10mm
  • Manufacturer's part no.: 2102000
Material Steel wire
Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot