Wolfcraft 2110000 Wire Wheel Brush Brass ø 75mm

MPN
2110000
Brand
Wolfcraft
EAN-13
4006885211001
Order Code
55-8293
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.66
10+ £3.45
50+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

Wolfcraft Wire wheel brushes. Suitable for power drills. For all fine grinding and polishing jobs. Material brass wire.


  • Category: Wire wheel brushes
  • Suitable for: Power drills
  • Diameter: ø 75mm
  • Shank: ø 6mm
  • Wire fill width: 10mm
  • Manufacturer's part no.: 2110000
Material Brass wire
Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot