Wolfcraft 2701000 Wire Wheel Brush Stainless Steel ø 100mm

MPN
2701000
Brand
Wolfcraft
EAN-13
4006885270107
Order Code
55-8535
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wolfcraft Wire wheel brushes. Suitable for angle grinders. For de-rusting and cleaning. For the preparation of soldering and welding jobs. For metals, stainless steel, stone. Durable and non-corrosive (does not leave any corrosive residuals on the treated workpiece). Material stainless steel wire.


  • Category: Wire wheel brushes
  • Suitable for: Angle grinders
  • Version: twisted
  • Diameter: ø 100mm
  • Thread: M 14
  • Wire fill width: 15mm
  • Manufacturer's part no.: 2701000
Material Stainless steel
Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot