Wolfcraft 8911000 Hole Saw Diamond Coated Steel 68 x 25mm Includes Center Drill

MPN
8911000
Brand
Wolfcraft
EAN-13
4006885891104
Order Code
55-4950
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The diamond coating on the cutting edge of this Wolfcraft hole saw copes with cutting through tile, granite, and other stoneware. Its internal sponge aids water cooling, reduces dust and increases the lifetime of the tool. Applications include sanitary, electrical and heating. Features integral mandrel and tile drill.
  • Category hole saw
  • Features: integral mandrel, sponge to aid water cooling
  • Material suitability tile, stoneware, granite
  • Diameter 68 mm
  • Shank: 10 mm
  • Depth of cut 25 mm
  • Contents includes centre drill
  • Material: diamond coated steel
  • Manufacturer's part no.: 8911000
Type Hole saw
Diameter 68mm
Cut Depth 25mm
Arbor Included Yes
Blade Material Diamond coated steel
Depth of cut 25mm

Reviews

Be the first to submit a review

Trustpilot