Wolfcraft 6951000 Chopsaw 570mm Precision Cutting Tool Durable Design

MPN
6951000
Brand
Wolfcraft
EAN-13
4006885695108
Order Code
08-3552
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £22.19 £22.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Wolfcraft 6951000 Japan chopsaw is a handheld wood saw designed for precise cuts. Featuring a 570 mm blade, it excels in woodworking tasks. Ideal for both professional and DIY applications, it combines functionality with ease of use.
Type Japan chopsaw
Length 240mm
Height 20mm
Weight 0.285kg

Reviews

Be the first to submit a review

Trustpilot