Wolfcraft 6950000 Dovetail Saw 410mm For Wood Plywood Skirting Boards

MPN
6950000
Brand
Wolfcraft
EAN-13
4006885695009
Order Code
08-3551
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wolfcraft 6950000 Dovetail saw 410 mm is a fine hand saw designed for precise wood cutting tasks. This handheld saw features a 410 mm blade, ideal for creating detailed dovetail joints. Suitable for both professional and DIY woodworking projects, it ensures clean and accurate cuts.
Type Dovetail saw
Length 300mm
Material (handle) Wood
Weight 340g

Reviews

Be the first to submit a review

Trustpilot