Wolfcraft 6925000 Handsaw 45 x 390mm

MPN
6925000
Brand
Wolfcraft
EAN-13
4006885692503
Order Code
55-4794
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wolfcraft handsaw has a special handle which allows you to saw almost flat against the floor without compromising your grip. The saw can be used to trim architraves around doors when installing new flooring or other similar applications. The handle swivels so that is can be used by either right or left handers. The same swivel action also allows is to be used in awkward situatons. A very versatile saw.
  • Category handsaw
  • Features: cranked handle for cutting close to the floor, rotatable handle
  • For: floor laying etc.
  • Length 390mm
  • Height 45mm
  • Width 90mm
  • Manufacturer's part no.: 6925000
Type Laminate saw

Reviews

Be the first to submit a review

Trustpilot