Wolfcraft 6102300 Wheeled Trestle Folding Height-Adjustable 50kg

MPN
6102300
Brand
Wolfcraft
EAN-13
4006885610231
Order Code
08-3527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Wolfcraft's 6102300 wheeled trestle is a height-adjustable tool supporting up to 50 kg. Ideal for workshops and DIY projects, it is easy to transport, weighing only 5.6 kg. This folding trestle provides stability and convenience for a variety of applications.
Type Trestle
Load Capacity 50kg
Height 1m
Weight 5.6kg

Reviews

Be the first to submit a review

Trustpilot