Wolfcraft 5812000 Sandpaper Roll 120 Grit Hook & Loop 4m x 93mm

MPN
5812000
Brand
Wolfcraft
EAN-13
4006885581203
Order Code
55-8591
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

A cost effective sanding solution from Wolfcraft, for 93mm wide sanders and sanding blocks. Quick and easy change of sanding paper thanks to the hook and loop coating.
  • Category: Abrasive paper roll
  • Special features: Velcro-like hook and loop
  • Grit: 120
  • Dimensions L x W: 4m x 93mm
  • Contents: 1 roll
  • Manufacturer's part no.: 5812000
Type Sandpaper roll
Grit Size 120
Width 93mm

Reviews

Be the first to submit a review

Trustpilot