Wolfcraft 5483000 SDS-PLUS Core Cutter With Mandrel ø 68mm

MPN
5483000
Brand
Wolfcraft
EAN-13
4006885548305
Order Code
55-4670
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.98 £23.79
10+ £22.67
50+ £22.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wolfcraft Core cutter. Suitable for pipe installations and flush sockets. For brick walls, natural stones, artificial stones, concrete, marble, tiles. Specially hardened, precise, wear-resistant drill shank. Specially soldered heat-resistant carbide plates. Version, mandrel SDS-PLUS, impact and shock resistant, 2 discharge holes. Including 1 drill, ø 8 mm, TCT.


  • Category: Core cutter
  • Suitable for: Pipe installations and flush sockets
  • Diameter: ø 68mm
  • Cutting depth: 46mm
  • Depth: 46mm
  • Thread: M 16
  • Manufacturer's part no.: 5483000
Type Hollow drill bit
Diameter 68mm
Cut Depth 46mm
Material Carbide metal
Arbor Included Yes
Blade Material TCT

Reviews

Be the first to submit a review

Trustpilot