Wolfcraft SDS-PLUS Core Cutter With Mandrel ø 40 to 83mm

Wolfcraft Brand: Wolfcraft

Suitable for pipe installations and flush sockets. For brick walls, natural stones, artificial stones, concrete, marble, tiles. Specially hardened, precise, wear-resistant drill shank. Specially soldered heat-resistant carbide plates. Version, mandrel SDS-PLUS, impact and shock resistant, 2 discharge holes. Including 1 drill, ø 8 mm, TCT.

Description Image Product Buy Pricing (Ex VAT) Diameter Material Type Cut Depth Arbor Included Blade Material
Wolfcraft 5480000 SDS-PLUS Core Cutter With Mandrel ø 40mm
Wolfcraft 5480000 SDS-PLUS Core Cutter With Mandrel ø 40mm
Order code: 55-4667
MPN: 5480000
1+ £18.75
10+ £17.74
50+ £17.44
Price per unit Ex VAT
40mm Metal Hollow drill bit 46mm Yes TCT
Wolfcraft 5481000 SDS-PLUS Core Cutter With Mandrel ø 83mm
Wolfcraft 5481000 SDS-PLUS Core Cutter With Mandrel ø 83mm
Standard range
Order code: 55-4668
MPN: 5481000

Despatched within 4 working days - 3 in stock
1+ £27.46
Price per unit Ex VAT
83mm Metal Hollow drill bit 46mm Yes TCT
Wolfcraft 5483000 SDS-PLUS Core Cutter With Mandrel ø 68mm
Wolfcraft 5483000 SDS-PLUS Core Cutter With Mandrel ø 68mm
Order code: 55-4670
MPN: 5483000
1+ £23.79
10+ £22.67
50+ £22.55
Price per unit Ex VAT
68mm Carbide metal Hollow drill bit 46mm Yes TCT

Trustpilot