Wolfcraft 5480000 SDS-PLUS Core Cutter With Mandrel ø 40mm

MPN
5480000
Brand
Wolfcraft
EAN-13
4006885548008
Order Code
55-4667
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.05 £18.75
10+ £17.74
50+ £17.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wolfcraft Core cutter. Suitable for pipe installations and flush sockets. For brick walls, natural stones, artificial stones, concrete, marble, tiles. Specially hardened, precise, wear-resistant drill shank. Specially soldered heat-resistant carbide plates. Version, mandrel SDS-PLUS, impact and shock resistant, 2 discharge holes. Including 1 drill, ø 8 mm, TCT.


  • Category: Core cutter
  • Suitable for: Pipe installations and flush sockets
  • Diameter: ø 40mm
  • Cutting depth: 46mm
  • Depth: 46mm
  • Thread: M 16
  • Manufacturer's part no.: 5480000
Type Hollow drill bit
Diameter 40mm
Cut Depth 46mm
Material Metal
Arbor Included Yes
Blade Material TCT

Reviews

Be the first to submit a review

Trustpilot