Wolfcraft 5475000 Hole Saw BiM with HSS Teeth 74 x 40mm 6mm HSS Center Drill

MPN
5475000
Brand
Wolfcraft
EAN-13
4006885547506
Order Code
55-4664
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The bi-metal hole saws from Wolfcraft come complete with a HSS centering drill and mandrel. Suitable for wood, plywood, steel, non-ferrous metals, plastic and plasterboard.
  • Category hole saw
  • Features: integral mandrel
  • Material suitability wood, plastics, plasterboard
  • Diameter 74 mm
  • Shank: hex shank
  • Depth of cut 40 mm
  • Contents includes 6mm HSS centre drill
  • Material: BiM with HSS Teeth
  • Manufacturer's part no.: 5475000
Type Hole saw
Diameter 74mm
Cut Depth 40mm
Material HSS bimetal
Arbor Included Yes
Blade Material HSS

Reviews

Be the first to submit a review

Trustpilot