Wolfcraft 5027000 Drill Stand 203 x 570 x 307mm

MPN
5027000
Brand
Wolfcraft
EAN-13
4006885502703
Order Code
55-5708

Discontinued


Wolfcraft Drill stand. Suitable for drilling flat surfaces, round work pieces and battens with absolute precision. Milled worktop with clamping grooves for fastening clamping blocks or vices. Sturdy 40mm round column with a 340mm long toothed rack screwed on - no twisting while drilling. Integrated return spring. Locking button for series drilling. Adjustable scale ring for setting the accurate drilling depth down to the last millimeter. With cable holder locking. Working height 305mm. Euronorm collar ø 43mm. Strong cast iron plate 203 x 307mm.


  • Category: Drill stand
  • Suitable for: Drilling flat surfaces, round work pieces and battens with absolute precision
  • Depth: 130mm
  • Dimensions: 203 x 570 x 307mm
  • Product dimensions: 203 x 570 x 307mm
  • Manufacturer's part no.: 5027000
Type Drill stand
Dimensions 203 x 570 x 307mm

Trustpilot