Wolfcraft 4310000 Spare Blades for Edge Trimmer 3 pcs Replaceable

MPN
4310000
Brand
Wolfcraft
EAN-13
4006885431003
Order Code
08-3476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 658 availableBack-order availability date - 16/11/2026

Wolfcraft 4310000 offers three spare blades designed for precision trimming tasks. These blades are suitable for edge trimmers, providing durability and sharpness for efficient use. Ideal for DIY enthusiasts and professionals, they ensure a clean and precise cut.
Type Spare blades
Blade Width 20mm
Dim (W x H) 20 mm x 30 mm
Height 30mm

Reviews

Be the first to submit a review

Trustpilot