Wolfcraft 4106000 Dual Blades Safety Knife Ergonomic Metal Casing |
08-3449
|
|
Despatched within 4 working days - 1 in stock
|
1+ £18.00
Price per unit Ex VAT
|
|
|
|
|
Wolfcraft 4200000 Dual-Blade Knife Trapezoidal/Hook Ergonomic 1pc |
08-3453
|
|
Despatched within 4 working days - 3 in stock
|
1+ £20.51
Price per unit Ex VAT
|
|
|
|
|
Wolfcraft 4207000 Profi Sharp Snap-off Blades 9mm Black 5pcs VPA-Certified |
08-3454
|
|
Despatched within 4 working days - 21 in stock
|
1+ £3.44
Price per unit Ex VAT
|
Snap-off Blade knife |
|
|
|
Wolfcraft 4208000 Profi Sharp 18mm Snap-off Blades 40% Sharper 5pcs |
08-3455
|
|
Despatched within 4 working days - 25 in stock
|
1+ £5.40
Price per unit Ex VAT
|
Snap-off Blade knife |
|
|
|
Wolfcraft 4305000 Snap-Off Blade 9 mm Metal 1pc Durable Cutter Blade |
08-3472
|
|
Despatched within 4 working days - 10 in stock
|
1+ £3.97
Price per unit Ex VAT
|
Snap-off Blade knife |
|
|
|
Wolfcraft 4306000 Snap-off Blade Knife 18mm Extra-Sharp Black Blade |
08-3473
|
|
Despatched within 4 working days - 77 in stock
|
1+ £5.96
Price per unit Ex VAT
|
Snap-off Blade knife |
|
|
|
Wolfcraft 4307000 Professional Trapezoidal Blades 10 pcs 0.65x61 mm |
08-3474
|
|
Despatched within 4 working days - 13 in stock
|
1+ £6.21
Price per unit Ex VAT
|
Spare blades |
|
|
|
Wolfcraft 4309000 Professional Trapezoidal Blades 0.65x61mm 100 pcs |
08-3475
|
|
Despatched within 4 working days - 8 in stock
|
1+ £23.85
Price per unit Ex VAT
|
Spare blades |
|
|
|
Wolfcraft 4310000 Spare Blades for Edge Trimmer 3 pcs Replaceable |
08-3476
|
|
Back order - 658 availableBack-order availability date - 16/11/2026
|
2+ £2.40
Price per unit Ex VAT
|
Spare blades |
20mm |
(W x H) 20 mm x 30 mm |
30mm |
Wolfcraft 4312000 Snap-off Blades 0.7x25mm 10 pcs Durable Precision |
08-3477
|
|
Despatched within 4 working days - 6 in stock
|
1+ £10.75
Price per unit Ex VAT
|
Snap-off blades |
|
|
|
Wolfcraft 4313000 Trapezoidal Blades 0.65x52mm 10pcs Professional Quality |
08-3478
|
|
Despatched within 4 working days - 26 in stock
|
1+ £4.80
Price per unit Ex VAT
|
Spare blades |
|
|
|