Wolfcraft 4056000 Hand Grinder 1pc Durable and Ergonomic Design

MPN
4056000
Brand
Wolfcraft
EAN-13
4006885405608
Order Code
08-3444
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.23 £12.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Wolfcraft 4056000 hand sander is an ergonomic tool designed for smoothing surfaces. It features a comfortable grip and durable construction for efficient sanding. Ideal for both DIY projects and professional applications, it ensures precise surface finishing.
Type Hand sander
Length 218mm
Width 105mm
Dim (L x W x H) 218 x 105 x 90 mm
Height 90mm

Reviews

Be the first to submit a review

Trustpilot