Wolfcraft 4029000 U and C Rail Pliers 270mm Durable Hand Tool

MPN
4029000
Brand
Wolfcraft
EAN-13
4006885402904
Order Code
08-3439
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.85 £33.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,447 availableBack-order availability date - 15/07/2026

Wolfcraft, the manufacturer, offers the 4029000 U and C rail pliers, measuring 270 mm in length. These pliers are designed for precise bending and fastening tasks. They are commonly used in woodworking and metalworking applications.
Type U and C rail pliers
Height 95mm
Length 270mm
Width 36mm

Reviews

Be the first to submit a review

Trustpilot