Wolfcraft 3800000 Router Straight Bit HSS ø 4 x 6mm Shank

MPN
3800000
Brand
Wolfcraft
EAN-13
4006885380004
Order Code
55-4548
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Wolfcraft Router straight bits. Suitable for routers. Material HSS. Supplied in a plastic box.


  • Category: Router straight bits
  • Suitable for: Routers
  • Diameter: ø 4mm
  • Shank: ø 6mm
  • Cutting height: 14mm
  • Manufacturer's part no.: 3800000
Type Groover
Size D 4mm

Reviews

Be the first to submit a review

Trustpilot