Wolfcraft 3456000 EHZ PRO One-Handed Clamp Span: 150mm Nosing: 65mm

MPN
3456000
Brand
Wolfcraft
EAN-13
4006885345607
Order Code
08-3429
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Wolfcraft manufactures the One-handed clamp EHZ PRO, model 3456000, with a span width of 150 mm and a nosing length of 65 mm. This quick grip clamp allows for efficient single-handed operation, making it ideal for woodworking and light assembly tasks. The tool is suitable for clamping, positioning, and holding materials securely in place.
Type Quick bar clamp
Jaw Opening 150mm
Nosing 65mm
Spreading range 160 - 320mm

Reviews

Be the first to submit a review

Trustpilot