Wolfcraft 3410000 Drill Press Vice Quick-action 100 x 100mm

MPN
3410000
Brand
Wolfcraft
EAN-13
4006885341005
Order Code
55-4465
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £38.51 £37.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Wolfcraft Drill press vice. Suitable for drill stands and workbenches. With quick adjuster. Steel jaw with horizontal and vertical v-grooves to clamp round materials. Material die-cast aluminium.


  • Category: Drill press vice
  • Suitable for: Drill stands and workbenches
  • Clamping width: 100mm
  • Jaw width: 100mm
  • Manufacturer's part no.: 3410000
Type Vice
Jaw Width 100mm

Reviews

Be the first to submit a review

Trustpilot