Wolfcraft 3291000 Tensioning Rubber Bands 500 x 8mm 2-pk

MPN
3291000
Brand
Wolfcraft
EAN-13
4006885329102
Order Code
55-4462
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wolfcraft Tensioning rubber bands. Versatile use for camping or biking, in the car or at home. High-quality design. Plastic hooks with metal core, sturdy and protecting the material.


  • Category: Tensioning rubber bands
  • Pack size: 2
  • Diameter: 8mm
  • Length: 500mm
  • Misc: rope diameter: 8mm
  • Strap length: 0.5 m
  • Manufacturer's part no.: 3291000
Type Tie Down Straps
Colour Black, Yellow

Reviews

Be the first to submit a review

Trustpilot