Wolfcraft 3260000 Power Drill Cylindrical Cutter ø 25mm

MPN
3260000
Brand
Wolfcraft
EAN-13
4006885326002
Order Code
55-4445
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Rebate mill Round groove mill
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.36 £7.96
10+ £7.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wolfcraft Power drill cylindrical cutter. Suitable for power drills. Material WS.


  • Category: Power drill cylindrical cutter
  • Suitable for: Power drills
  • Diameter: ø 25mm
  • Shank: ø 8mm
  • Cutting height: 22mm
  • Manufacturer's part no.: 3260000
Type Rebate mill

Reviews

Be the first to submit a review

Trustpilot