Christmas Opening Hours and Delivery Dates here

Wolfcraft 3124000 Sandpaper Belt Grit 80 690x100mm 3pcs

Order Code:

08-3423

Brand: Wolfcraft MPN: 3124000 EAN-13: 4006885312401
  • Quickly find another product in this range by Grit:

    40 80
Qty Unit Price (Ex VAT)
1+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Wolfcraft 3124000 Sandpaper Belt includes three pieces with a grit size of 80, measuring 690 mm x 100 mm. It is an ideal accessory for grinding equipment and grinder discs. Suitable for various grinding applications, it provides effective surface preparation and finishing.
Type Sandpaper belt
Width 100mm
Length 690mm
Dim (L x W) 690 mm x 100 mm
Grit 80

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot